
Switchcraft S230 technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 25.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 230 |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
