Switchcraft S2674 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft S2674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.