Switchcraft S3997 technical specifications.
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 500 |
| Plating | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft S3997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.