
Switchcraft S3F5M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Length | 102.36mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft S3F5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
