
Switchcraft S4263 technical specifications.
| Current Rating | 32A |
| Height | 22.2mm |
| Inside Diameter | 8.052mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Orientation | Straight |
| Outside Diameter | 12.573mm |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.44inch |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S4263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
