
2-position, straight, cable-mount power connector featuring a female receptacle and male contacts. Constructed with a brass body and brass/copper alloy contacts, plated with tin and nickel for durability. Offers a 5A current rating and accommodates 2 contacts with solder termination. Designed for free-hanging applications, this unshielded connector has a black body and insulation, with a white color indicator.
Switchcraft S760 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Diameter | 9.5mm |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 36.06mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
