
Switchcraft S765K technical specifications.
| Body Color | Red |
| Body Material | Brass |
| Color | Black, Red |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Red |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 5A |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S765K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.