
Switchcraft S766K technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Red |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S766K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
