Switchcraft SF4281-12EPG-3ES technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | Shielded Multi-Con-X® |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SF4281-12EPG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.