Circular connector, male gender, featuring 2 positions and 2 contacts. Male copper alloy contacts with gold plating offer a 7.5A current rating and 600V voltage rating. This shielded, straight orientation connector is designed for cable mounting with solder cup termination. Constructed with a metal shell and nickel plating, it operates within a -40°C to 120°C temperature range and boasts IP66, waterproof, water-resistant, and dust-tight ratings.
Switchcraft SF6282-2PG-520 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 50.8mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Mini-Con-X |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Switchcraft SF6282-2PG-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.