2-position, straight, female circular connector with solder cup termination. Features a copper alloy shell with nickel finish and gold-plated copper alloy contacts for superior conductivity. Rated for 7.5A and 600V, this sealed connector offers IP66, waterproof, water-resistant, and dust-tight protection. Designed for cable mounting with strain relief, it operates within a temperature range of -40°C to 120°C.
Switchcraft SF6282-2SG-520 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Mini-Con-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SF6282-2SG-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.