8-position, straight, male circular connector with solder cup termination. Features gold-plated copper alloy contacts, a 4.8A current rating, and a 600V voltage rating. This shielded, free-hanging cable mount connector offers IP66, waterproof, water-resistant, and dust-tight ratings, with a maximum operating temperature of 120°C. Constructed with a copper alloy shell and nickel finish, it includes strain relief and is RoHS compliant.
Switchcraft SF6282-8PG-520 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4.8A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Mini-Con-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SF6282-8PG-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.