Switchcraft SF6282-8SG-520 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4.8A |
| Features | Shielded |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Shielded Mini-Con-X® |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SF6282-8SG-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.