
Switchcraft SF7281-6PG-3ES technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Shielded Mini-Con-X® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft SF7281-6PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.