
Eight-position male circular connector with gold-plated contacts and solder cup termination. Features a metal shell, panel/bulkhead mounting with front side nut, and a current rating of 4.8A at 600V. This shielded connector offers IP66, waterproof, water-resistant, and dust-tight ratings, operating between -40°C and 120°C.
Switchcraft SF7282-8PG-3ES technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4.8A |
| Features | Shielded |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Shielded Mini-Con-X® |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft SF7282-8PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.