Switchcraft SF8382-4SG-520 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
Download the complete datasheet for Switchcraft SF8382-4SG-520 to view detailed technical specifications.
No datasheet is available for this part.