Switchcraft SH372S2S4 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Plug |
| Connector Type B | Circular, Plug |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 4m |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Mizer® |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SH372S2S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.