Switchcraft SH375S5S4 technical specifications.
| Color | Yellow |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 4m |
| Number of Conductors | 5 |
| Package Quantity | 10 |
| Series | SH37 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SH375S5S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.