Switchcraft SH563P3S144 technical specifications.
| Color | Yellow |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 13A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SH563P3S144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.