Switchcraft SH563P3S36 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Mini-Mizer® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SH563P3S36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.