
Switchcraft SH566S6S72 technical specifications.
| Color | Yellow |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Current Rating | 8A |
| Gender | Female to Female |
| Jacket Material | PUR |
| Length | 72inch |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Series | SH56 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SH566S6S72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
