
Switchcraft SL173F technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Slim-Line® SL17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft SL173F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
