
Switchcraft SL174F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Slim-Line® SL17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft SL174F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
