
Four-position, male, straight, shielded circular connector for cable mounting. Features a metal body and shell made of copper alloy with nickel plating. Contacts are copper alloy with silver plating, rated for 5A current. Termination is solder lug, suitable for free-hanging applications. Flammability rating is UL94 V-0.
Switchcraft SL404MX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | Slim-Line® SL40 |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SL404MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
