
Shielded, 5-position, 5-contact female audio/video connector with straight, cable-mount orientation. Features silver-plated copper alloy contacts and a nickel-plated copper alloy shell. Rated for 5A current and 125V voltage, with a UL94 V-0 flammability rating. Termination is via solder lug.
Switchcraft SL405FX technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Slim-Line® SL40 |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SL405FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.