
Switchcraft SL415M technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Slim-Line® SL41 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft SL415M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
