Right-angle, female Mini DIN connector with 4 positions and 1 port. Features a copper alloy contact material with silver and gold plating for optimal conductivity, rated for 1A continuous and 2A maximum current. Designed for through-hole mounting with solder termination, this thermoplastic connector operates at 100V AC/DC and 12V DC. UL94 V-0 flammability rating ensures safety, and it is lead-free and RoHS compliant.
Switchcraft SMD4FRA020 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMD |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SMD4FRA020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.