
Right-angle, through-hole audio/video jack with a 3-pole configuration, featuring a black housing and body. This female connector utilizes copper alloy and brass contacts with tin, nickel, and silver plating, offering a 500V voltage rating and solder termination. Designed for general purpose applications, it has a 7.62mm pitch and a length of 15.87mm, adhering to RoHS compliance.
Switchcraft SN37A12B technical specifications.
| Body Color | Black |
| Body/Shell Style | JACK |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Nickel, Silver |
| DIN Conformance | No |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Manufacturer Series | SN37 |
| MIL Conformance | No |
| Mount | Through Hole, Board |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | SN37A |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SN37A12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
