Switchcraft SN49A12B technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SN49A |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SN49A12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.