
Switchcraft SR05 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Rubber, Thermoplastic |
| Mount | Cable |
| Package Quantity | 1 |
| Series | QG® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
