Switchcraft SR06 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Rubber, Thermoplastic |
| Mount | Cable |
| Package Quantity | 1 |
| Series | QG® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.