
Switchcraft T10581 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Series | LITTEL-PLUG® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft T10581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
