Switchcraft TA3FS20 technical specifications.
| Type | Mini XLR Connector |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 125VAC |
| IP Rating | IP65 |
Download the complete datasheet for Switchcraft TA3FS20 to view detailed technical specifications.
No datasheet is available for this part.