Switchcraft TA3MAUSHF technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA3MAUSHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.