Switchcraft TA3MLB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Tini Q-G® TA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TA3MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.