The TA4FS20 is a Mini XLR connector with a female gender and 4-pin configuration. It features crimp termination and a straight body orientation. This connector is designed for cable mount applications and has an IP65 rating for dust and water resistance. The TA4FS20 is rated for a maximum current of 5A and a maximum voltage of 125VAC.
Switchcraft TA4FS20 technical specifications.
| Type | Mini XLR Connector |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 125VAC |
| IP Rating | IP65 |
Download the complete datasheet for Switchcraft TA4FS20 to view detailed technical specifications.
No datasheet is available for this part.