The TA4MS20 is a Tini Plug connector with a straight body orientation and crimp termination method. It has four contacts and is designed for cable mount applications. The connector is rated for a maximum current of 5A and a maximum voltage of 125V.
Switchcraft TA4MS20 technical specifications.
| Type | Tini Plug |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Switchcraft TA4MS20 to view detailed technical specifications.
No datasheet is available for this part.