
3-position male Mini XLR connector with straight orientation and solder cup termination. Features a metal body constructed from copper alloy with nickel plating, housing 3 male pin contacts made of copper alloy with silver plating. Rated for 5A current and 125V AC, with an operating temperature range of -55°C to 85°C. Panel mountable with a bulkhead rear side nut, this connector is UL approved and RoHS compliant.
Switchcraft TB3M technical specifications.
| Approvals | UL |
| Body Material | Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Diameter | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 17.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TB |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TB3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
