
Four-position male circular connector with straight orientation and solder cup termination. Features silver-plated copper alloy contacts for reliable signal transmission, rated for 5A current and 125V AC. Panel mountable with a bulkhead rear side nut, this connector operates within a temperature range of -55°C to 85°C. Constructed with a copper alloy shell and plastic insulation, it meets UL94 V-0 flammability rating and is RoHS compliant.
Switchcraft TB4MB technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TB |
| Shell Finish | Chrome |
| Shell Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TB4MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.