
5-position, straight, male audio/video connector with solder cup termination. Features a metal body and shell made from copper alloy with nickel plating, and silver-plated copper alloy pins. Rated for 5A current and 125V AC, operating between -55°C and 85°C. Designed for panel, bulkhead, or rear-side nut mounting with a single port. RoHS compliant and UL approved with a UL94 V-0 flammability rating.
Switchcraft TB5M technical specifications.
| Approvals | UL |
| Body Material | Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TB |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TB5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
