
Seven-pin male circular connector with solder termination. Features silver-plated copper alloy contacts and a nickel-plated copper alloy shell. Rated for 1.5A and 125V AC, operating between -55°C and 85°C. Designed for panel, bulkhead, or rear-side nut mounting with a vertical orientation. UL94 V-0 flammability rating and RoHS compliant.
Switchcraft TB7M technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TB |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TB7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
