
2-position, straight, panel mount audio connector with 3 solder terminals and 1 port. Features a copper alloy body with nickel and silver plated copper alloy contacts. Rated for 125V AC and 250V DC, with a maximum current rating of 120mA. Operates within a temperature range of -20°C to 65°C.
Switchcraft TR2A technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 125A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 120mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Jax |
| Shielding | Unshielded |
| Size | 0.101inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TR2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
