This 3-position male through-hole audio connector features a brass contact material with a tin plating, and is rated for 5A and 250V. It has a horizontal orientation and is packaged in bulk quantities of 50. The connector is not RoHS compliant due to the presence of lead.
Switchcraft TRAPC3MS technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tini QG |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TRAPC3MS to view detailed technical specifications.
No datasheet is available for this part.