Switchcraft TT121X technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Series | TT120 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT121X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.