Switchcraft TT204 technical specifications.
| Color | Grey |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 59.9mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.