Switchcraft TT206 technical specifications.
| Lead Free | Lead Free |
| Length | 57.9mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.