Switchcraft TT208X technical specifications.
| Color | Grey |
| Depth | 15.5mm |
| Gender | Male |
| Length | 66.3mm |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT208X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.