Switchcraft TT253N technical specifications.
| Body Color | Black |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Nickel |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 3 |
| Outside Diameter | 8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 4.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TT-Plug® |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT253N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.