Switchcraft TT253NC technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Copper Alloy, Nickel |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TT-Plug® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT253NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.