Switchcraft TT253Z technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Series | TT-Plug® |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT253Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.